DAMAM26P ITT Cannon

DAMAM26P

D-Sub Standard Connectors .

Manufacturer:

Mfr Part:
DAMAM26P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions52 Position
Contact GenderPin (Male)
GenderMale
Contact PlatingGold
Shell MaterialSteel
Shell PlatingZinc
Contact MaterialCopper
Current Rating7.5 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$90.17$4,508.50
$81.06$8,106.00
Need more?