DAM15SZ ITT Cannon

DAM15SZ

Circular MIL Spec Connector DSUB 15 F PCB G ZINC.

Manufacturer:

Mfr Part:
DAM15SZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions15 Position
Contact GenderSocket (Female)
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper
SeriesKPT
Product TypeCircular MIL Spec Connector
Shell MaterialSteel
Shell PlatingZinc
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.33$2,733.00
$27.20$6,800.00
Need more?