
CGL06PG108SE1F80
Standard Circular Connector .
Datasheet
CGL06PG108SE1F80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 10-8 | |
| Product | Connectors | |
| Shell Size | 10 | |
| Shell Style | Straight | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount | |
| Series | Circular | |
| Housing Gender | Male | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $463.44 | $2,317.20 | |
| $393.98 | $3,939.80 | |
| $375.51 | $9,387.75 |
Need more?