APD-4BP51SN ITT Cannon

APD-4BP51SN

Standard Circular Connector .

Manufacturer:

Mfr Part:
APD-4BP51SN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions51 Position
Contact GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Height44 mm
IP RatingIP67, IP69K
SeriesAPD
ColorPurple
Contact MaterialCopper
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating48 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 40)
Quantity Unit PriceExt. Price
$57.31$6,877.20
Need more?