APD-3SS51S ITT Cannon

APD-3SS51S

Automotive Connectors .

Manufacturer:

Mfr Part:
APD-3SS51S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
Contact GenderSocket (Female)
SeriesAPD
ColorBrown
Contact MaterialCopper
Contact TypeReceptacle
GenderReceptacle (Female)
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance10 MOhms
MaterialPolyamide (PA)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Temperature Range- 40 C to + 125 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating48 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 40)
Quantity Unit PriceExt. Price
$50.17$6,020.40
Need more?