47107-165FTT9 ITT Cannon

47107-165FTT9

Circular MIL Spec Contacts .

Manufacturer:

Mfr Part:
47107-165FTT9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-5015
Contact GenderPin (Male)
Contact Size4/0
Wire Gauge0 AWG
Termination StyleCrimp
Contact PlatingSilver
Current Rating225 A
Contact MaterialCopper Alloy
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$149.07$149.07
$136.81$1,368.10
$131.54$3,288.50
$127.15$6,357.50
Need more?