2DB52SBR ITT Cannon

2DB52SBR

D-Sub High Density Connectors .

Manufacturer:

Mfr Part:
2DB52SBR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub High Density Connectors
Number of Positions52 Position
Termination StyleCrimp
Mounting AngleRight Angle
Contact PlatingGold
SeriesKPT
Mounting StyleThrough Hole
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingCadmium
Shell Size3 (B)
SubcategoryD-Sub Connectors
Part # Aliases096262-0088

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$299.30$2,993.00
$280.59$7,014.75
Need more?