
27936-50T9
Standard Circular Contacts .
Datasheet
27936-50T9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 80 A | |
| Contact Size | 4 | |
| Contact Material | Copper Alloy | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Product | Contacts | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.83 | $2,383.00 | |
| $22.52 | $5,630.00 | |
| $21.86 | $10,930.00 |
Need more?