Reference Only

132015-0130

Automotive Connectors CTC 8-WAY RCPT BLACK, W/CAP.

Manufacturer:

Mfr Part:
132015-0130

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions8 Position
Pitch4 mm (0.157 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
ColorBlack
SeriesTRIDENT
Current Rating13 A, 16 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Length48 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle
Voltage Rating250 VAC
Width31.5 mm
Wire Gauge Range24 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.12$1,060.00
Need more?