
121624-0005 A
Standard Circular Connector .
Datasheet
121624-0005 A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Current Rating | 22 A | |
| Insert Arrangement | 12SA-10 | |
| Mating Cycles | 500 Cycles | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Number of Positions | 4 Position | |
| Product Type | Standard Circular Connector | |
| Product | Industrial Connector | |
| Series | CA-COM | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Shell Size | 12S | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder Cup | |
| Voltage Rating | 50 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?