Reference Only

120220-0311

Battery Contacts .

Manufacturer:

Mfr Part:
120220-0311

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryBattery Contacts
ProductBattery Contacts
Number of Batteries1 Battery
Termination StyleSolder
MaterialTitanium Copper
Contact PlatingNickel
PackagingReel
Product TypeBattery Contacts
SubcategoryBattery
TypeMicro Universal Contact

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?