Reference Only
120220-0161
Battery Contacts .
Datasheet
120220-0161 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Battery Contacts | |
| Product | Battery Contacts | |
| Number of Batteries | 1 Battery | |
| Termination Style | Solder | |
| Material | Copper | |
| Contact Plating | Gold | |
| Product Type | Battery Contacts | |
| Series | Universal Contact | |
| Subcategory | Battery | |
| Type | Universal Contact | |
| Part # Aliases | 2.5MM UNIVERSAL CONTACT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.257 | $18,504.00 |
Need more?
Available Regional Inventory
144,000 available now at ttieurope.com