Reference Only

112288-2904

New Product
Specialized Cables Right Angle Plug, Double-Ended, Round Silicon Jacket.

Manufacturer:

Mfr Part:
112288-2904

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategorySpecialized Cables
ProductCordset Assemblies
Connector End APlug
Connector End A Pin Count6 Position
Connector End BPlug
Connector End B Pin Count6 Position
Cable Length24 in
GenderMale / Male
Wire Gauge - AWG28 AWG, 24 AWG, 22 AWG
Voltage Rating500 VAC
Current Rating5 A
SeriesMKJ Warrior
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$682.51$17,062.75
Need more?