Reference Only
112288-0202
New Product
Specialized Cables Straight Plug, Double-Ended, Round Polyurethane Jacket.
Datasheet
112288-0202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Specialized Cables | |
| Product | Cordset Assemblies | |
| Connector End A | Plug | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 6 Position | |
| Cable Length | 12 in | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG, 24 AWG, 22 AWG | |
| Voltage Rating | 500 VAC | |
| Current Rating | 5 A | |
| Series | MKJ Warrior | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?