Reference Only
111565-0051
Fiber Optic MIL Spec Connectors
Datasheet
111565-0051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Fiber Optic MIL Spec Connectors | |
| Product | Plug | |
| Shell Size | 25 | |
| Shell Material | Beryllium Copper | |
| Shell Plating | Gold | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Insert Arrangement | 25-8 | |
| MIL Type | MIL-DTL38999 III | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Number of Positions | 8 Position | |
| Product Type | Fiber Optic MIL Spec Connectors | |
| Shell Style | Straight | |
| Subcategory | MIL-Spec / MIL-Type | |
| Termination Style | Crimp | |
| Voltage Rating | 200 VAC, 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?