Reference Only

111521-0053

Fiber Optic MIL Spec Connectors

Manufacturer:

Mfr Part:
111521-0053

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryFiber Optic MIL Spec Connectors
ProductReceptacle
Shell MaterialBeryllium Copper
Shell PlatingGold
Contact GenderMale
Contact MaterialBeryllium Copper
Contact PlatingGold
MIL TypeMIL-DTL38999 III
Shell Style21
Current Rating3 A
Insert Arrangement21-4
Mounting AngleStraight
Mounting StyleCable
Number of Positions4 Position
Product TypeFiber Optic MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Termination StyleCrimp
Voltage Rating200 VAC, 250 VDC

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?