Reference Only

WCR-WCR0603LF-7502-F-P-LT

Thick Film Resistors - SMD 75K OHM 1%

Manufacturer:

Mfr Part:
WCR-WCR0603LF-7502-F-P-LT

TTI Part:
WCR0603LF7502FPLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesWCR
Resistance75 kOhms
Power Rating100 mW (1/10 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating50 V
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.813 mm (0.032 in)
Height0.508 mm (0.02 in)
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.02$100.00
$0.0198$198.00
$0.0196$294.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.