Reference Only

W1206LF036042F

Thin Film Resistors - SMD 60.4K OHM 1% 25PPM 1/3W

Manufacturer:

Mfr Part:
PFC1206LFD6042FT5 5K RL

TTI Part:
W1206LF036042F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThin Film Resistors - SMD
PackagingReel
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

379In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 379 / Multiples: 379)
Quantity Unit PriceExt. Price
$1.29$488.91
$1.28$970.24
$1.27$1,443.99
$0.92$2,440.76
$0.81$4,297.86
$0.80$8,186.40
$0.79$19,761.06
Need more?
Sign in to add projects and notes