PFC-W0805LF-12-1003-B IRC / TT Electronics

W0805LF121003B-R1

Thin Film Resistors - SMD 100K OHM .1% 10PPM 1/4W

Manufacturer:

Mfr Part:
PFC-W0805LF-12-1003-B

TTI Part:
W0805LF121003B-R1

EDA / CAD Models

Alternate Part Number

W0805R121003B-R1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPFC
Resistance100 kOhms
Tolerance0.1 %
Temperature Coefficient10 PPM / C
Case Code - in0805
Case Code - mm2012
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Power Rating250 mW (1/4 W)
Voltage Rating100 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.97$1,970.00
$1.73$8,650.00
Need more?

My Notes

Sign into see notes.