Reference Only

W0805LF033012B

Thin Film Resistors - SMD 30.1K OHM .1% 25PPM 1/10W

Manufacturer:

Mfr Part:
PFC-W0805LF-03-3012-B 5K REEL

TTI Part:
W0805LF033012B

EDA / CAD Models

Alternate Part Number

PTN0805E3012BST1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPCF
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.88$4,400.00
Need more?
Sign in to add projects and notes