Reference Only

W0805LF032871B-R1

Thin Film Resistors - SMD 2.87K OHM .1% 25PPM 1/4W

Manufacturer:

Mfr Part:
PFC-W0805LF-03-2871-B

TTI Part:
W0805LF032871B-R1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPFC
Resistance2.87 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0805
Case Code - mm2012
Length2.06 mm (0.081 in)
Width1.27 mm (0.05 in)
Height0.51 mm (0.02 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Power Rating250 mW (1/4 W)
Voltage Rating100 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Thin Film Chip Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.604$604.00
$0.503$2,515.00
Need more?
Sign in to add projects and notes