PFC-W0805LF-03-2211-B 5K REEL IRC / TT Electronics

W0805LF032211B

Thin Film Resistors - SMD 2.21K OHM .1% 25PPM 1/4W

Manufacturer:

Mfr Part:
PFC-W0805LF-03-2211-B 5K REEL

TTI Part:
W0805LF032211B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThin Film Resistors - SMD
PackagingReel
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.24$1,200.00
Need more?
Sign in to add projects and notes