Reference Only

W0805LF031002B

Thin Film Resistors - SMD 10K OHM .1% 25PPM 1/10W

Manufacturer:

Mfr Part:
PFC-W0805LF-03-1002-B 5K REEL

TTI Part:
W0805LF031002B

EDA / CAD Models

Alternate Part Number

PTN0805E1002BST1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThin Film Resistors - SMD
PackagingReel
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.26$1,300.00
Need more?

My Notes

Sign into see notes.