PFC-W0603R-03-3571-B IRC / TT Electronics

W0603R033571B-R1

Thin Film Resistors - SMD 3.57K OHM .1% 25PPM 1/10W

Manufacturer:

Mfr Part:
PFC-W0603R-03-3571-B

TTI Part:
W0603R033571B-R1

EDA / CAD Models

Alternate Part Number

PTN0603E3652BBT1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPFC
Resistance3.57 kOhms
Tolerance0.10%
Temperature Coefficient25 PPM / C
Case Code - in603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.031 in
Height0.508 mm (0.02 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Power Rating100 mW (1/10 W)
Voltage Rating75 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Thin Film Chip Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NamePb in SnPb finish

Documents

EDA / CAD Models

0In Stock

5,000
On Order
5,000 expected 09-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.494$2,470.00
$0.433$4,330.00
Need more?

My Notes

Sign into see notes.