Reference Only

SPF10R0JLFTR

Wirewound Resistors - Through Hole 10 OHM 5% 2W

Manufacturer:

Mfr Part:
SPF10R0JLFTR

TTI Part:
SPF10R0JLFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance10 Ohms
Power Rating2 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient400 PPM / C
Length14.3 mm
Diameter5.7 mm
Maximum Operating Temperature+ 145 C
SeriesSPF
PackagingReel
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeFailsafe Molded Fusible Wirewound Resistor
Part # AliasesSPF10R0JLF

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.