
PFCD1206LF0310021003
End of Life
Resistor Networks & Arrays 10K/100K OHM 0.1%ABS/.05%
Manufacturer:
Mfr Part: PFC-D1206LF-03-1002-1003-BA
TTI Part: PFCD1206LF0310021003
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |