Reference Only
PFC1206LFD6042FT5 5K RL
Thin Film Resistors - SMD 60.4K OHM 1% 25PPM 1/3W
Datasheet
PFC1206LFD6042FT5 5K RL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
379In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 379 / Multiples: 379)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.29 | $488.91 | |
| $1.28 | $970.24 | |
| $1.27 | $1,443.99 | |
| $0.92 | $2,440.76 | |
| $0.81 | $4,297.86 | |
| $0.80 | $8,186.40 | |
| $0.79 | $19,761.06 |
Need more?
Sign in to add projects and notes