
PCFW0805LF135111TPLT
Thin Film Resistors - SMD 10K OHM .01% 5PPM 1/10W
Manufacturer:
Mfr Part: PCF-W0805LF-13-5111-T-P-LT
TTI Part: PCFW0805LF135111TPLT
Datasheet
PCF-W0805LF-13-5111-T-P-LT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | PCF | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
5,000
On Order
5,000 expected 19-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.82 | $14,100.00 | |
| $2.35 | $117,500.00 | |
| $2.32 | $1,160,000.00 |
Need more?
Sign in to add projects and notes