Reference Only

PCFW0402LF031372BPLT

Thin Film Resistors - SMD 13.7K OHM .1% 25PPM 1/16W

Manufacturer:

Mfr Part:
PCF-W0402LF-03-1372-B-P-LT

TTI Part:
PCFW0402LF031372BPLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPCF
Resistance13.7 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0402
Case Code - mm1005
Length0.99 mm (0.039 in)
Width0.51 mm (0.02 in)
Height0.3 mm (0.012 in)
Power Rating62.5 mW (1/16 W)
Voltage Rating25 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Thin Film Nichrome Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

50,000
On Order
50,000 expected on  from 14-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.17$1,700.00
$0.144$7,200.00
$0.142$71,000.00
Need more?
Sign in to add projects and notes