Reference Only
OARS1R005FLF
Current Sense Resistors - SMD .005 OHM 1W 1%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Case Code - in | 2512 | |
| Case Code - mm | 6432 | |
| Height | 3.05 mm (0.12 in) | |
| Length | 11.18 mm (0.44 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Packaging | Reel | |
| Power Rating | 2 W | |
| Product Type | Current Sense Resistors | |
| Qualification | AEC-Q200 | |
| Resistance | 5 mOhms | |
| Series | OARS | |
| Subcategory | Resistors | |
| Technology | Metal Element | |
| Temperature Coefficient | 40 PPM / C | |
| Termination Style | SMD/SMT | |
| Termination | 2 Terminal | |
| Tolerance | 1 % | |
| Type | Open Air Sense Resistor | |
| Width | 3.18 mm (0.125 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
34,200
On Order
34,200 expected on from 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,800 / Multiples: 1,900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.422 | $1,603.60 | |
| $0.418 | $7,942.00 |
Need more?
Sign in to add projects and notes