Reference Only

OARS1R003FTR-LF

Current Sense Resistors - SMD .003 OHM 1W 1%

Manufacturer:

Mfr Part:
OARS1R003FLF

TTI Part:
OARS1R003FTR-LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesOARS
Resistance3 mOhms
Power Rating2 W
Tolerance1 %
Temperature Coefficient240 PPM / C
Length11.18 mm (0.44 in)
Width3.18 mm (0.125 in)
Height3.51 mm (0.138 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeOpen Air Sense Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,900 / Multiples: 1,900)
Quantity Unit PriceExt. Price
$0.594$1,128.60
$0.50$1,900.00
Need more?

My Notes

Sign into see notes.