Reference Only
OAR5R005FLF
Current Sense Resistors - Through Hole .005 OHM 1%
Datasheet
OAR5R005FLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | OAR | |
| Termination Style | Radial | |
| Resistance | 5 mOhms | |
| Power Rating | 5 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 20 PPM / C | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 20.32 mm | |
| Width | 1.65 mm | |
| Height | 8.9 mm | |
| Packaging | Box | |
| Application | Current Sense | |
| Features | Flameproof | |
| Lead Spacing | 20.32 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Product | Metal Element Current Sensing Resistors | |
| Subcategory | Resistors | |
| Type | Open Air Current Sense Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
5,000 expected 08-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 4 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.85 | $7.40 | |
| $1.54 | $15.40 | |
| $1.26 | $63.00 | |
| $1.10 | $110.00 | |
| $1.01 | $252.50 | |
| $0.88 | $440.00 | |
| $0.87 | $870.00 | |
| $0.704 | $1,760.00 |
Need more?
Sign in to add projects and notes