Reference Only

OAR1R100FLF

Current Sense Resistors - Through Hole 1W 0.1 Ohms 1%

Manufacturer:

Mfr Part:
OAR1R100FLF

TTI Part:
OAR1R100FLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - Through Hole
SeriesOAR
Termination StyleRadial
Resistance100 mOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient20 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length11.43 mm
Width1.65 mm
Height5.08 mm
PackagingBox
ApplicationCurrent Sense
FeaturesFlameproof
Lead Spacing11.43 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TypeOpen Air Current Sense Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.479$1,197.50
$0.456$6,840.00
Need more?
Sign in to add projects and notes