Reference Only

OAR1R006JLF

Current Sense Resistors - Through Hole .006 OHM 5% 1W

Manufacturer:

Mfr Part:
OAR1R006JLF

TTI Part:
OAR1R006JLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - Through Hole
SeriesOAR
Termination StyleRadial
Resistance6 mOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient20 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length11.43 mm
Width1.65 mm
Height5.08 mm
PackagingBulk
ApplicationCurrent Sense
FeaturesFlameproof
Lead Spacing11.43 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TypeOpen Air Current Sense Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

1,500 expected 18-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.85$42.50
$0.711$71.10
$0.627$156.75
$0.619$309.50
$0.572$572.00
$0.531$1,327.50
Need more?
Sign in to add projects and notes