Reference Only

MFR5-220RFI

Metal Film Resistors - Through Hole 220 ohm 1% 0.75W

Manufacturer:

Mfr Part:
MFR5-220RFI

TTI Part:
MFR5-220RFI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMetal Film Resistors - Through Hole
SeriesMFR
Resistance220 Ohms
Power Rating750 mW (3/4 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating350 V
Diameter3.6 mm
Length9 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors General Purpose
TypeMetal Film Resistor
Lead Diameter0.5 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210090
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.076$380.00
Need more?

My Notes

Sign into see notes.