Reference Only

MFR4-470KFI

Metal Film Resistors - Through Hole 470K ohm 1% 350V Metal Film Resistor

Manufacturer:

Mfr Part:
MFR4-470KFI

TTI Part:
MFR4-470KFI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMetal Film Resistors - Through Hole
SeriesMFR
Resistance470 kOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating350 V
Diameter2.5 mm
Length6.2 mm
Termination StyleAxial
PackagingAmmo Pack
ProductMetal Film Resistors
TypeMetal Film Resistor
Lead Diameter0.55 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210090
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 15,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.073$1,095.00
Need more?
Sign in to add projects and notes