Reference Only

M8340103K1002GB

End of Life
Resistor Networks & Arrays 10K OHM 2% 14PIN 8987 SERIES

Manufacturer:

Mfr Part:
FP-8987-05-1002-G-125

TTI Part:
M8340103K1002GB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesM83401
ProductNetworks
Termination StyleSMD/SMT
Resistance10 kOhms
Tolerance2 %
Circuit TypeBussed
Number of Resistors13 Resistor
Number of Pins14 Pin
Temperature Coefficient15 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Package / CaseFlatPack-14
Length9.91 mm
QualificationEREL
Lead Spacing0.05 in
Power Total Package325 mW
Power per Element25 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypePrecision Resistor Networks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes