Reference Only
M8340101H2492FA
End of Life
Resistor Networks & Arrays 24.9K OHM 1% 14PIN 1989 SERIES
Manufacturer:
Mfr Part: DIP-1989-06-2492-F-101
TTI Part: M8340101H2492FA
Datasheet
DIP-1989-06-2492-F-101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | M83401 | |
| Product | Networks | |
| Termination Style | DIP | |
| Resistance | 24.9 kOhms | |
| Tolerance | 1 % | |
| Circuit Type | Isolated | |
| Number of Resistors | 7 Resistor | |
| Number of Pins | 14 Pin | |
| Temperature Coefficient | 15 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Package / Case | DIP-14 | |
| Lead Spacing | 0.1 in | |
| Power Total Package | 1.4 W | |
| Power per Element | 200 mW | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Type | Precision Resistor Networks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |