Reference Only

M55342K11B7E50RTR

End of Life
Thin Film Resistors - SMD 0402 7.5K 1%

Manufacturer:

Mfr Part:
M55342K11B7E50RTR

TTI Part:
M55342K11B7E50RTR

EDA / CAD Models

Alternate Part Number

M55342E11B7B50RT5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThin Film Resistors - SMD
Mounting StylePCB Mount
PackagingReel
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes