Reference Only

LRMAP5930B-R0005FT

Current Sense Resistors - SMD 0.0005 ohm 1% AEC-Q200

Manufacturer:

Mfr Part:
LRMAP5930B-R0005FT

TTI Part:
LRMAP5930B-R0005FT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesLRMAP5930
Resistance500 uOhms
Power Rating6 W
Tolerance1 %
Temperature Coefficient75 PPM / C
Case Code - in6030
Case Code - mm15276
Length15 mm (0.591 in)
Width7.75 mm (0.305 in)
Height1.06 mm (0.042 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.36$720.00
$0.356$35,600.00
Need more?

My Notes

Sign into see notes.