Reference Only

LRMAP3920C-R0015FT

Current Sense Resistors - SMD 1.5 mOhm 5W 1% Tol +/- 50 ppm

Manufacturer:

Mfr Part:
LRMAP3920C-R0015FT

TTI Part:
LRMAP3920C-R0015FT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesLRMAP3920
Resistance1.5 mOhms
Power Rating5 W
Tolerance1 %
Temperature Coefficient50 PPM / C
Case Code - in3920
Case Code - mm10052
Length10 mm (0.394 in)
Width5.2 mm (0.205 in)
Height1.5 mm (0.059 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.331$993.00
$0.31$15,810.00
Need more?

My Notes

Sign into see notes.