Reference Only

LOB5R100JLF

Current Sense Resistors - Through Hole 0.10 OHM 5%

Manufacturer:

Mfr Part:
LOB5R100JLF

TTI Part:
LOB5R100JLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - Through Hole
SeriesLOB
Termination StyleAxial
Resistance100 mOhms
Power Rating5 W
Tolerance5 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 175 C
Diameter8.38 mm
Length23.368 mm
PackagingReel
ApplicationCurrent Sense
Lead Diameter1.016 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeLow Resistance Metal Element Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes