Reference Only

LOB5R100FLFSLT

Current Sense Resistors - Through Hole .1 OHM 1% 5W

Manufacturer:

Mfr Part:
LOB5R100FLFSLT

TTI Part:
LOB5R100FLFSLT

EDA / CAD Models

Alternate Part Number

LOB5R100FLF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - Through Hole
SeriesLOB
PackagingReel
ApplicationCurrent Sense
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.