Reference Only

LOB5R050FLF

Current Sense Resistors - Through Hole .05 OHM 1% 5W

Manufacturer:

Mfr Part:
LOB5R050FLF

TTI Part:
LOB5R050FLF

EDA / CAD Models

Alternate Part Number

LOB5R050FLFSLT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - Through Hole
SeriesLOB
Termination StyleAxial
Resistance50 mOhms
Power Rating5 W
Tolerance1 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Diameter8.38 mm
Length23.37 mm
PackagingReel
ApplicationCurrent Sense
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TypeLow Resistance Metal Element Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Contact a Sales Representative

Reel

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.41$120.50
$2.38$238.00
$2.35$587.50
Need more?

My Notes

Sign into see notes.