Reference Only

LOB5R025FLF

Current Sense Resistors - Through Hole .025 OHM 1% 5W

Manufacturer:

Mfr Part:
LOB5R025FLF

TTI Part:
LOB5R025FLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - Through Hole
SeriesLOB
Termination StyleAxial
Resistance25 mOhms
Power Rating5 W
Tolerance1 %
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 175 C
Diameter8.382 mm
Length23.368 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeLow Resistance Metal Element Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes