Reference Only
LOB5R010FLF
Current Sense Resistors - Through Hole .01 OHM 1% 5W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | LOB | |
| Termination Style | Axial | |
| Resistance | 10 mOhms | |
| Power Rating | 5 W | |
| Tolerance | 1 % | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 175 C | |
| Diameter | 8.382 mm | |
| Length | 23.368 mm | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Type | Low Resistance Metal Element Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8) |