Reference Only

LOB3R020FLF

Current Sense Resistors - Through Hole .02 OHM 1% 3W

Manufacturer:

Mfr Part:
LOB3R020FLF

TTI Part:
LOB3R020FLF

EDA / CAD Models

Alternate Part Number

LOB3R020FLFSLT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - Through Hole
SeriesLOB
Termination StyleAxial
Resistance20 mOhms
Power Rating3 W
Tolerance1 %
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 175 C
Diameter5.334 mm
Length14.224 mm
PackagingReel
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeLow Resistance Metal Element Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Contact a Sales Representative

Reel

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.671$5.36
$0.572$715.00
Need more?

My Notes

Sign into see notes.