Reference Only

LOB3R010FLF

Current Sense Resistors - Through Hole .01 OHM 1% 3W

Manufacturer:

Mfr Part:
LOB3R010FLF

TTI Part:
LOB3R010FLF

EDA / CAD Models

Alternate Part Number

LOB3R010FLFSLT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - Through Hole
SeriesLOB
Termination StyleAxial
Resistance10 mOhms
Power Rating3 W
Tolerance1 %
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 175 C
Diameter5.334 mm
Length14.224 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeLow Resistance Metal Element Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.