Reference Only

L123S563LF

Resistor Networks & Arrays 56K OHM 12 PIN 2% LOW C-SI

Manufacturer:

Mfr Part:
L123S563LF

TTI Part:
L123S563LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryResistor Networks & Arrays
PackagingBulk
SeriesL
Termination StyleSIP
Circuit TypeIsolated
Number of Resistors6 Resistor
Number of Pins12 Pin
Package / CaseSIP-12
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.29$870.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.