Reference Only
EBW8518PNT-L100GB
Planar Resistors - Chassis Mount 36W 100 micoOhm 2% WELDED 8518 AEC-Q200
Manufacturer:
Mfr Part: EBW8518PNT-L100GB
TTI Part: EBW8518PNT-L100GB
Datasheet
EBW8518PNT-L100GB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 100 uOhms | |
| Power Rating | 36 W | |
| Tolerance | 2 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 100 PPM / C | |
| Length | 85 mm | |
| Width | 18 mm | |
| Height | 3 mm | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 170 C | |
| Series | EBW | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |